387-043-540-104

Heilind Number:EDA387-043-540-104
Manufacturer:EDAC
Manufacturer Number:387-043-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-104

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Featuring a single row design with 43 copper alloy contact positions, it ensures seamless connectivity for your PCB projects. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your device assembly with this essential component.