387-043-540-108

Heilind Number:EDA387-043-540-108
Manufacturer:EDAC
Manufacturer Number:387-043-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-108

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in various operating conditions. The sleek black finish adds a touch of sophistication to any setup. With a single row layout and a total of 43 positions, it offers ample connectivity options for your PCB assembly. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.