387-043-540-112

Heilind Number:EDA387-043-540-112
Manufacturer:EDAC
Manufacturer Number:387-043-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a current rating of 3 A, making it ideal for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and long-lasting performance. With a single row configuration, 43 positions, and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Elevate your connectivity solutions with this essential component.