387-043-540-602

Heilind Number:EDA387-043-540-602
Manufacturer:EDAC
Manufacturer Number:387-043-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both performance and longevity. Featuring a single row layout with 43 positions, it guarantees efficient signal transmission. The copper alloy contact material and .156-inch pitch offer reliable connectivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for professional or DIY projects, this connector is a versatile and essential component for your PCB assembly needs.