387-043-540-604

Heilind Number:EDA387-043-540-604
Manufacturer:EDAC
Manufacturer Number:387-043-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-604

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Its sleek black design not only looks modern but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row of 43 copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.