387-043-540-608

Heilind Number:EDA387-043-540-608
Manufacturer:EDAC
Manufacturer Number:387-043-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a high amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for optimal performance. Featuring a single row design with 43 positions, it guarantees seamless integration. The contact material of Copper Alloy and a pitch of .156 in ensure efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your setups with this essential connector.