387-043-541-102

Heilind Number:EDA387-043-541-102
Manufacturer:EDAC
Manufacturer Number:387-043-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-541-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Whether for industrial or commercial use, this connector is a dependable solution, with an amperage of 3A and an operating temperature range of -40 to 105 °C. Its straight mount orientation and sleek black color make it not only functional but also visually appealing. Trust in our Card Edge Connector for seamless and secure board-to-board connections.