387-043-541-168

Heilind Number:EDA387-043-541-168
Manufacturer:EDAC
Manufacturer Number:387-043-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-541-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it features 43 copper alloy contact positions for optimal performance. The .156-inch pitch and .2-inch row spacing ensure precision in your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality in any environment. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.