387-043-541-602

Heilind Number:EDA387-043-541-602
Manufacturer:EDAC
Manufacturer Number:387-043-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-541-602

Detailed Description

Enhance your electronics projects with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 43 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Perfect for use in a wide range of electronic applications, this Card Edge Connector is a must-have component for any engineering project.