387-043-541-603

Heilind Number:EDA387-043-541-603
Manufacturer:EDAC
Manufacturer Number:387-043-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design not only adds a modern touch but also ensures durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it guarantees reliable performance in electronic applications. Featuring a single row layout with 43 positions and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.