387-043-541-658

Heilind Number:EDA387-043-541-658
Manufacturer:EDAC
Manufacturer Number:387-043-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-541-658

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a single row housing 43 copper alloy contacts, it offers seamless data transfer at a speedy 3A amperage. The precise .156-inch pitch and .2-inch row spacing guarantee a secure fit, while its straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our full range of connectors for more essential components.