387-043-542-168

Heilind Number:EDA387-043-542-168
Manufacturer:EDAC
Manufacturer Number:387-043-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-542-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for enhanced longevity. With a single row configuration and 43 positions, it offers ample space for your connectivity needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting, it can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.