387-043-542-608

Heilind Number:EDA387-043-542-608
Manufacturer:EDAC
Manufacturer Number:387-043-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-542-608

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector, designed for efficient board-to-board linking. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in challenging environments. With a single row setup and 43 positions, it offers ample connectivity options. The copper alloy contacts guarantee secure and low-resistance transfers, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in its 3A amperage rating and straight mount orientation for seamless integration into your electronic systems. Elevate your connectivity experience with this essential component.