387-043-544-108

Heilind Number:EDA387-043-544-108
Manufacturer:EDAC
Manufacturer Number:387-043-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-544-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 43 positions, ensuring optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers excellent conductivity, while the black color adds a sleek touch to your assembly. With an amperage of 3A and a pitch of .156 inches, this connector is suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this reliable component for your connectivity needs.