387-043-558-102

Heilind Number:EDA387-043-558-102
Manufacturer:EDAC
Manufacturer Number:387-043-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durable and reliable operation, even in challenging environments. Featuring a single row with 43 positions, and constructed with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise PCB mounting is effortless. The right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications, making it an essential component for your connectivity needs.