387-043-558-104

Heilind Number:EDA387-043-558-104
Manufacturer:EDAC
Manufacturer Number:387-043-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal data and power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers seamless integration for your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy, efficient assembly. Perfect for space-saving applications, its right-angle mount orientation allows for versatile installation. Operating between -40 and 105 °C, it's suitable for a wide range of environments. Upgrade your connector solution with this essential component.