387-043-558-158

Heilind Number:EDA387-043-558-158
Manufacturer:EDAC
Manufacturer Number:387-043-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-558-158

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while delivering reliable power with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures longevity and stability in all operating conditions. With 43 positions arranged in a single row and a pitch of .156 inches, it offers ample connectivity options for your PCB. The right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your projects.