387-043-558-168

Heilind Number:EDA387-043-558-168
Manufacturer:EDAC
Manufacturer Number:387-043-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-558-168

Detailed Description

Enhance connectivity with this Card Edge Connector for seamless integration in your electronic projects. Designed for efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable performance, with a current rating of 3 A. Featuring a single row with 43 positions and a pitch of .156 inches, it offers high-density connectivity for your PCBs. The right-angle mount orientation and compact design make it ideal for space-saving installations. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.