387-043-559-101

Heilind Number:EDA387-043-559-101
Manufacturer:EDAC
Manufacturer Number:387-043-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a sleek black finish, this connector not only ensures a secure link but also adds a touch of sophistication to your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. Boasting a single row configuration with 43 positions spaced at a pitch of .156 inches and .2 inches apart, it offers optimal layout flexibility. The right-angle mount orientation further facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in challenging environments. Upgrade your system with this essential connector for seamless and efficient connectivity.