387-043-559-107

Heilind Number:EDA387-043-559-107
Manufacturer:EDAC
Manufacturer Number:387-043-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-559-107

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a vital component in streamlining your electronic setups. Crafted with precision and durability in mind, this connector features a single row design with 43 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust performance even in challenging environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB setup. Its right-angle mount orientation provides versatility in installation, while its operating temperature range of -40 to 105°C ensures stability in varied conditions. Elevate your connectivity game with this essential component.