387-043-559-168

Heilind Number:EDA387-043-559-168
Manufacturer:EDAC
Manufacturer Number:387-043-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-559-168

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector ensures efficient data transmission with its 43 positions and 1-row configuration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The black color and right-angle mount orientation make it easy to identify and install. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it meets the demands of various applications. Trust in our connector for optimal board-to-board connections in your electronic projects.