387-043-559-604

Heilind Number:EDA387-043-559-604
Manufacturer:EDAC
Manufacturer Number:387-043-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-559-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring a single row layout with 43 copper alloy contact positions, it guarantees seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The right angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronics with this essential component, a standout in our comprehensive range of board-to-board PCB connectors.