387-043-559-607

Heilind Number:EDA387-043-559-607
Manufacturer:EDAC
Manufacturer Number:387-043-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-043-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-043-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With a single row layout and 43 positions, it offers ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.