387-044-520-201

Heilind Number:EDA387-044-520-201
Manufacturer:EDAC
Manufacturer Number:387-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 44 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for various environmental conditions. Its .156-inch pitch and .2-inch row spacing provide precise and secure mounting on your PCB. Trust in its 3A amperage and straight mount orientation for stable power delivery. Upgrade your connectivity solutions with this essential component.