387-044-520-207

Heilind Number:EDA387-044-520-207
Manufacturer:EDAC
Manufacturer Number:387-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 44 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, with a current rating of 3 A. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB mating. Its straight mount orientation makes installation easy, while its broad operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.