387-044-520-268

Heilind Number:EDA387-044-520-268
Manufacturer:EDAC
Manufacturer Number:387-044-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-268

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating, it efficiently powers your devices. This two-row connector, boasting 44 positions, guarantees ample connectivity options. Crafted from high-quality Copper Alloy, the contacts offer superior conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have in your electronic toolkit. Elevate your connectivity game with this essential component.