387-044-520-804

Heilind Number:EDA387-044-520-804
Manufacturer:EDAC
Manufacturer Number:387-044-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. This essential component boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of copper alloy contacts, it offers a high amperage of 3 A for seamless power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 44 positions cater to diverse connection needs. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your PCB connectivity with our Card Edge Connector in sleek black. This essential component boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of copper alloy contacts, it offers a high amperage of 3 A for seamless power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 44 positions cater to diverse connection needs. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.