387-044-520-808

Heilind Number:EDA387-044-520-808
Manufacturer:EDAC
Manufacturer Number:387-044-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, it ensures reliable power transmission, while the copper alloy contact material guarantees optimal signal conductivity. The dual-row design with 44 positions offers ample connection possibilities, making it ideal for various applications. Operating within a wide temperature range from -40 to 105°C, this connector ensures consistent performance in any environment. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Whether for professional or personal use, this connector is a must-have for seamless board-to-board connections in your projects.