387-044-520-858

Heilind Number:EDA387-044-520-858
Manufacturer:EDAC
Manufacturer Number:387-044-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a double-row configuration and 44 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for both industrial and consumer applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in this connector to deliver stable power and data transmission, meeting the demands of your electronic projects with ease.