387-044-520-868

Heilind Number:EDA387-044-520-868
Manufacturer:EDAC
Manufacturer Number:387-044-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-868

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for maximum durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission while minimizing signal loss. Its dual-row design, with 44 positions in total, offers ample room for connectivity, while a pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Perfect for board-to-board PCB setups, this connector boasts a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.