387-044-520-878

Heilind Number:EDA387-044-520-878
Manufacturer:EDAC
Manufacturer Number:387-044-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row design and 44 positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, ensuring reliable and efficient signal transfer. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial or commercial use, this connector, with a 3A amperage rating, guarantees optimal performance. Upgrade your connectivity solutions with this essential component.