387-044-521-202

Heilind Number:EDA387-044-521-202
Manufacturer:EDAC
Manufacturer Number:387-044-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power and data transmission. With a pitch of .156 inches and 44 positions spread across two rows, it offers ample connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your equipment with this versatile connector, a must-have for any electronic assembly project.