387-044-521-208

Heilind Number:EDA387-044-521-208
Manufacturer:EDAC
Manufacturer Number:387-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-521-208

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for seamless integration in PCBs, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating, it offers efficient power transmission. The two rows of copper alloy contacts, each with 44 positions, guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Trust in its quality for seamless data and power transmission in your electronic devices.