387-044-521-803

Heilind Number:EDA387-044-521-803
Manufacturer:EDAC
Manufacturer Number:387-044-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-521-803

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate up to 44 positions, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Its straight mount orientation simplifies installation, making it a must-have component in your connector lineup.