387-044-521-808

Heilind Number:EDA387-044-521-808
Manufacturer:EDAC
Manufacturer Number:387-044-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-521-808

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity and flame resistance. With two rows and 44 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.