387-044-521-878

Heilind Number:EDA387-044-521-878
Manufacturer:EDAC
Manufacturer Number:387-044-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-521-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 44 positions accommodate multiple connections. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic setups with this essential component.