387-044-523-203

Heilind Number:EDA387-044-523-203
Manufacturer:EDAC
Manufacturer Number:387-044-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-203

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a 3 A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 44 positions for seamless board-to-board connections. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its high performance and precision engineering for all your connectivity needs.