387-044-523-207

Heilind Number:EDA387-044-523-207
Manufacturer:EDAC
Manufacturer Number:387-044-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of contact points made of Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, making it ideal for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.