387-044-523-212

Heilind Number:EDA387-044-523-212
Manufacturer:EDAC
Manufacturer Number:387-044-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it provides reliable connectivity with a pitch of .156 in and row spacing of .2 in. Offering a total of 44 positions, it accommodates multiple connections efficiently. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.