387-044-523-258

Heilind Number:EDA387-044-523-258
Manufacturer:EDAC
Manufacturer Number:387-044-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-258

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a compact form factor and straight mount orientation, it's perfect for space-constrained applications. The copper alloy contact material ensures reliable signal transmission, while the dual-row design with 44 positions allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a durable and high-performance solution for your connectivity needs. Perfect for a wide range of electronic devices, this connector is a must-have for any tech enthusiast or professional. Upgrade your system today with this premium Card Edge Connector.