387-044-523-268

Heilind Number:EDA387-044-523-268
Manufacturer:EDAC
Manufacturer Number:387-044-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-268

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both aesthetic appeal and reliable performance. Featuring two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Add this essential component to your inventory and elevate your electronic designs.