387-044-523-802

Heilind Number:EDA387-044-523-802
Manufacturer:EDAC
Manufacturer Number:387-044-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish, it adds a professional touch to your assembly. Engineered for reliability, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal performance. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. With 44 positions available, it accommodates a wide range of connections. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees durability in various environments. Ideal for high-speed data transmission and power delivery, this Card Edge Connector is a must-have for your electronic projects.