387-044-523-868

Heilind Number:EDA387-044-523-868
Manufacturer:EDAC
Manufacturer Number:387-044-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-523-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With a double row setup and 44 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your electronic projects with this essential component in the Board To Board PCB Connectors category.