387-044-524-207

Heilind Number:EDA387-044-524-207
Manufacturer:EDAC
Manufacturer Number:387-044-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-524-207

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of 44 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation adds to its versatility. Upgrade your PCB connections with this high-quality component.