387-044-524-807

Heilind Number:EDA387-044-524-807
Manufacturer:EDAC
Manufacturer Number:387-044-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-524-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row configuration and 44 positions, it offers ample space for seamless board-to-board connections. The contact material of Copper Alloy guarantees efficient signal transmission, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined integration into your PCB setup. Trust in this high-quality connector to facilitate seamless data transfer and power distribution within your electronic systems.