387-044-524-808

Heilind Number:EDA387-044-524-808
Manufacturer:EDAC
Manufacturer Number:387-044-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-524-808

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at a low amperage of 3 A. The 44-position layout, with a pitch of .156 inches, offers seamless integration on PCBs. Its straight mount orientation and standard .2-inch row spacing make installation a breeze. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.