387-044-524-878

Heilind Number:EDA387-044-524-878
Manufacturer:EDAC
Manufacturer Number:387-044-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-524-878

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered copper alloy contacts, it ensures seamless signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, perfect for your intricate board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation offers easy installation. Upgrade your electronic assemblies with this indispensable connector, a must-have for professionals in the industry.