387-044-540-202

Heilind Number:EDA387-044-540-202
Manufacturer:EDAC
Manufacturer Number:387-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-540-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a high amperage of 3A, perfect for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, reliability is guaranteed. With two rows and 44 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB with this essential component for seamless and efficient connections.