387-044-540-212

Heilind Number:EDA387-044-540-212
Manufacturer:EDAC
Manufacturer Number:387-044-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-540-212

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for reliability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring secure power transmission. With two rows and 44 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Experience seamless board-to-board connections with our high-quality connector.