387-044-540-258

Heilind Number:EDA387-044-540-258
Manufacturer:EDAC
Manufacturer Number:387-044-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-540-258

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, a must-have component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Its dual-row configuration, featuring copper alloy contacts, offers a reliable amperage of 3 A, making it ideal for high-performance applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Featuring 44 positions in total, it allows for extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your setup with this essential connector, a game-changer in the world of PCB connectivity.